+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: ECA-2CM3R3
Manufacturer | PANASONIC | |
Type of capacitor | electrolytic | |
Mounting | THT | |
Capacitance | 3.3µF | |
Operating voltage | 160V DC | |
Body dimensions | Ø6.3x11.2mm | |
Terminal pitch | 2.5mm | |
Tolerance | ±20% | |
Service life | 2000h | |
Operating temperature | -25...85°C | |
Manufacturer series | M | |
Operating current | 66mA | |
Height | 11.2mm | |
Diameter | 6.3mm |