+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECA2VHG010

Capacitor: electrolytic; 1uF; 350VDC; 6.3x11.2mm; ±20%; 2000h; NHG

Manufacturer: PANASONIC

Manufacturer part number:
ECA2VHG010
TME Symbol:
ECA2VHG010

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Capacitance
1µF
Operating voltage
350V DC
Body dimensions
6.3x11.2mm
Tolerance
±20%
Service life
2000h
Operating temperature
max. 105°C
Manufacturer series
NHG
Gross weight0.571 g
Certificates
See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA2VHG010
0 in TME stock
Net price for quantities from 4000 pcs - 0.14 USDGross price for quantities from 4000 pcs - 0.14 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.