+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECASD31C476M040KA0

Capacitor: hybrid; 47uF; 16VDC; 1.6A; 2917; SMD; ESR: 40mΩ; ECAS; ±20%


Manufacturer: MURATA

Manufacturer part number:
ECASD31C476M040KA0
TME Symbol:
ECASD31C476M040KA0

Specification

Manufacturer
MURATA
Type of capacitor
hybrid
Capacitance
47µF
Operating voltage
16V DC
Operating current
1.6A
Case - inch
2917
Case - mm
7343
Mounting
SMD
ESR value
40mΩ
Manufacturer series
ECAS
Tolerance
±20%
Body dimensions
7.3x4.3x1.9mm
Roll diameter max.
330mm
Operating temperature
-40...105°C
Gross weight0.138 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Capacitors MURATA,
See other products from this series.:
*
ECASD31C476M040KA0
338 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 50 pcs - 0.48 USDGross price for quantities from 50 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 200 pcs - 0.46 USDGross price for quantities from 200 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.45 USD
Net price for quantities from 1000 pcs - 0.44 USDGross price for quantities from 1000 pcs - 0.44 USD
Packaging method by the manufacturer:Reel = 3 000 pcs