+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of capacitor | hybrid | |
Capacitance | 15µF | |
Operating voltage | 25V DC | |
Operating current | 3.2A | |
Case - inch | 2917 | |
Case - mm | 7343 | |
Mounting | SMD | |
ESR value | 40mΩ | |
Manufacturer series | ECAS | |
Tolerance | ±20% | |
Body dimensions | 7.3x4.3x1.4mm | |
Roll diameter max. | 330mm | |
Operating temperature | -40...105°C |