+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECB40W18-72S24-ECRT

Converter: DC/DC; 40W; Uin: 10÷160VDC; Uout: 24VDC; Iout: 1666mA


Manufacturer: CINCON

Manufacturer part number:
ECB40W18-72S24-ECRT
TME Symbol:
ECB40W18-72S24ECRT

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
40W
Input voltage
10...160V DC
Output voltage
24V DC
Output current
1.666A
Mounting
for building in
Manufacturer series
ECB40W18
Body dimensions
143x22x65mm
Efficiency
88%
Operating temperature
-40...85°C
Switching frequency
230kHz
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
4.2kV DC
Number of outputs
1
Dimensions
Gross weight220 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
ECB40W18-72S24-ECRT
0 in TME stock
Net price for quantities from 1 pcs - 197.03 USDGross price for quantities from 1 pcs - 197.03 USD
Net price for quantities from 5 pcs - 194.68 USDGross price for quantities from 5 pcs - 194.68 USD
Net price for quantities from 10 pcs - 192.32 USDGross price for quantities from 10 pcs - 192.32 USD
Net price for quantities from 25 pcs - 188.77 USDGross price for quantities from 25 pcs - 188.77 USD
Net price for quantities from 50 pcs - 182.87 USDGross price for quantities from 50 pcs - 182.87 USD
Net price for quantities from 100 pcs - 175.80 USDGross price for quantities from 100 pcs - 175.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.