+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CINCON | |
Type of converter | DC/DC | |
Power | 40W | |
Input voltage | 10...160V DC | |
Output voltage | 24V DC | |
Output current | 1.666A | |
Mounting | for building in | |
Manufacturer series | ECB40W18 | |
Body dimensions | 143x22x65mm | |
Efficiency | 88% | |
Operating temperature | -40...95°C | |
Switching frequency | 230kHz | |
Protection | anti-overvoltage OVP, over current OCP, short circuit protection SCP | |
Insulation voltage | 4.2kV DC | |
Number of outputs | 1 |