+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECE20US12

Converter: AC/DC; 20W; Uin: 85÷264VAC,120÷370VDC; Uout: 12VDC; 82%


Manufacturer: XP POWER

Manufacturer part number:
ECE20US12
TME Symbol:
ECE20US12

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
20W
Input voltage
85...264V AC, 120...370V DC
Output voltage
12V DC
Output current
1.67A
Number of outputs
1
Efficiency
82%
Manufacturer series
ECE
Body dimensions
52.4x27.2x23mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...70°C
Power consumption without load
<0.3W
Switching frequency
100kHz
Electrical connection
THT
Power supply unit features
cooling passive
Dimensions
Gross weight60.9 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
ECE20US12
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 41.15 USDGross price for quantities from 1 pcs - 41.15 USD
Net price for quantities from 30 pcs - 37.81 USDGross price for quantities from 30 pcs - 37.81 USD
Packaging method by the manufacturer:Tray = 6 pcs