+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECE40US03-S

Power supply: switching; for building in; 40W; 3.3VDC; 10A; OUT: 1


Manufacturer: XP POWER

Manufacturer part number:
ECE40US03-S
TME Symbol:
ECE40US03-S

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
for building in
Power
40W
Output voltage
3.3V DC
Output current
10A
Number of outputs
1
Body dimensions
87x40x28.5mm
Manufacturer series
ECE
Operating temperature
-25...70°C
Electrical connection
screw terminals
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Efficiency
73%
Insulation voltage
3kV
Power consumption without load
<0.3W
Switching frequency
100kHz
Power supply unit features
cooling passive
Supply voltage
  • 85...264V AC
  • 120...370V DC
Dimensions
Gross weight200 g
Certificates
See other products in this category: Built-in Power Supplies XP POWER,
See other products from this series.:
*
ECE40US03-S
0 in TME stock
Net price for quantities from 1 pcs - 78.62 USDGross price for quantities from 1 pcs - 78.62 USD
Net price for quantities from 5 pcs - 69.89 USDGross price for quantities from 5 pcs - 69.89 USD
Net price for quantities from 25 pcs - 62.03 USDGross price for quantities from 25 pcs - 62.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.