+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of power supply | switching | |
Kind of power supply | for building in | |
Power | 40W | |
Output voltage | 24V DC | |
Output current | 1.67A | |
Number of outputs | 1 | |
Body dimensions | 87x40x28.5mm | |
Manufacturer series | ECE | |
Operating temperature | -25...70°C | |
Electrical connection | screw terminals | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Efficiency | 85% | |
Insulation voltage | 3kV | |
Power consumption without load | <0.3W | |
Switching frequency | 100kHz | |
Power supply unit features | cooling passive |