+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECE40US24-SD

Power supply: switching; for building in; 40W; 24VDC; 1.67A; OUT: 1

Manufacturer: XP POWER

Manufacturer part number:
ECE40US24-SD
TME Symbol:
ECE40US24-SD

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
for building in
Power
40W
Output voltage
24V DC
Output current
1.67A
Number of outputs
1
Body dimensions
87x40x28.5mm
Manufacturer series
ECE
Operating temperature
-25...70°C
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Efficiency
85%
Insulation voltage
3kV
Power consumption without load
<0.3W
Switching frequency
100kHz
Power supply unit features
cooling passive
Supply voltage
  • 85...264V AC
  • 120...370V DC
Dimensions
Gross weight200 g
Certificates
See other products in this category: Built-in Power Supplies XP POWER,
See other products from this series.:
*
ECE40US24-SD
0 in TME stock
Net price for quantities from 1 pcs - 139.50 USDGross price for quantities from 1 pcs - 139.50 USD
Net price for quantities from 5 pcs - 118.31 USDGross price for quantities from 5 pcs - 118.31 USD
Net price for quantities from 10 pcs - 108.82 USDGross price for quantities from 10 pcs - 108.82 USD
Net price for quantities from 50 pcs - 87.45 USDGross price for quantities from 50 pcs - 87.45 USD
Net price for quantities from 80 pcs - 80.89 USDGross price for quantities from 80 pcs - 80.89 USD
Net price for quantities from 100 pcs - 77.72 USDGross price for quantities from 100 pcs - 77.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.