+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECE40US24

Converter: AC/DC; 40W; Uin: 85÷264VAC,120÷370VDC; Uout: 24VDC; 85%


Manufacturer: XP POWER

Manufacturer part number:
ECE40US24
TME Symbol:
ECE40US24

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
40W
Input voltage
85...264V AC, 120...370V DC
Output voltage
24V DC
Output current
1.67A
Number of outputs
1
Efficiency
85%
Manufacturer series
ECE
Body dimensions
78.7x38.1x27.9mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...70°C
Power consumption without load
<0.3W
Switching frequency
100kHz
Electrical connection
THT
Power supply unit features
cooling passive
Dimensions
Gross weight164.3 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
ECE40US24
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 62.56 USDGross price for quantities from 1 pcs - 62.56 USD
Net price for quantities from 30 pcs - 57.50 USDGross price for quantities from 30 pcs - 57.50 USD
Net price for quantities from 102 pcs - 53.67 USDGross price for quantities from 102 pcs - 53.67 USD
Packaging method by the manufacturer:Tray = 6 pcs