+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECE80US12-S

Power supply: switching; for building in; 80W; 12VDC; 6.67A; OUT: 1


Manufacturer: XP POWER

Manufacturer part number:
ECE80US12-S
TME Symbol:
ECE80US12-S

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
for building in
Power
80W
Output voltage
12V DC
Output current
6.67A
Number of outputs
1
Body dimensions
104x47.5x28.5mm
Manufacturer series
ECE
Operating temperature
-40...70°C
Electrical connection
screw terminals
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Efficiency
88%
Insulation voltage
3kV
Power consumption without load
<0.3W
Switching frequency
65kHz
Power supply unit features
cooling passive
Supply voltage
  • 85...264V AC
Dimensions
Gross weight295 g
Certificates
See other products in this category: Built-in Power Supplies XP POWER,
See other products from this series.:
*
ECE80US12-S
0 in TME stock
Net price for quantities from 1 pcs - 121.01 USDGross price for quantities from 1 pcs - 121.01 USD
Net price for quantities from 6 pcs - 111.07 USDGross price for quantities from 6 pcs - 111.07 USD
Net price for quantities from 10 pcs - 102.06 USDGross price for quantities from 10 pcs - 102.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.