+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECE80US24-SD

Power supply: switching; for building in; 80W; 24VDC; 3.33A; OUT: 1

Manufacturer: XP POWER

Manufacturer part number:
ECE80US24-SD
TME Symbol:
ECE80US24-SD

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
for building in
Power
80W
Output voltage
24V DC
Output current
3.33A
Number of outputs
1
Body dimensions
104x47.5x28.5mm
Manufacturer series
ECE
Operating temperature
-40...70°C
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Efficiency
87%
Insulation voltage
3kV
Power consumption without load
<0.3W
Switching frequency
65kHz
Power supply unit features
cooling passive
Supply voltage
  • 85...264V AC
Dimensions
Gross weight295 g
Certificates
See other products in this category: Built-in Power Supplies XP POWER,
See other products from this series.:
*
ECE80US24-SD
0 in TME stock
Net price for quantities from 1 pcs - 123.43 USDGross price for quantities from 1 pcs - 123.43 USD
Net price for quantities from 25 pcs - 114.10 USDGross price for quantities from 25 pcs - 114.10 USD
Net price for quantities from 100 pcs - 104.05 USDGross price for quantities from 100 pcs - 104.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.