+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECE80US48-S

Power supply: switching; for building in; 80W; 48VDC; 1.67A; OUT: 1


Manufacturer: XP POWER

Manufacturer part number:
ECE80US48-S
TME Symbol:
ECE80US48-S

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
for building in
Power
80W
Output voltage
48V DC
Output current
1.67A
Number of outputs
1
Body dimensions
104x47.5x28.5mm
Manufacturer series
ECE
Operating temperature
-40...70°C
Electrical connection
screw terminals
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Efficiency
87%
Insulation voltage
3kV
Power consumption without load
<0.5W
Switching frequency
65kHz
Power supply unit features
cooling passive
Supply voltage
  • 85...264V AC
Dimensions
Gross weight295 g
Certificates
See other products in this category: Built-in Power Supplies XP POWER,
See other products from this series.:
*
ECE80US48-S
0 in TME stock
Net price for quantities from 1 pcs - 123.96 USDGross price for quantities from 1 pcs - 123.96 USD
Net price for quantities from 4 pcs - 110.19 USDGross price for quantities from 4 pcs - 110.19 USD
Net price for quantities from 20 pcs - 97.79 USDGross price for quantities from 20 pcs - 97.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.