+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECEA1AN472U

Capacitor: electrolytic; bipolar; THT; 4700uF; 10VDC; Ø18x35.5mm

Manufacturer: PANASONIC

Manufacturer part number:
ECEA1AN472U

Alternative designations: ECE-A1AN472U

TME Symbol:
ECEA1AN472U

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
bipolar
Mounting
THT
Capacitance
4.7mF
Operating voltage
10V DC
Body dimensions
Ø18x35.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
SU
Operating current
1.2A
Height
35.5mm
Diameter
18mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECEA1AN472U
0 in TME stock
Net price for quantities from 250 pcs - 2.07 USDGross price for quantities from 250 pcs - 2.07 USD
No. of pieces (Multiplicity: 50)