+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECEA1EN3R3U

Capacitor: electrolytic; 3.3uF; 25VDC; 5x11mm; ±20%; 2000h; SU

Manufacturer: PANASONIC

Manufacturer part number:
ECEA1EN3R3U
TME Symbol:
ECEA1EN3R3U

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Capacitance
3.3µF
Operating voltage
25V DC
Body dimensions
5x11mm
Tolerance
±20%
Service life
2000h
Operating temperature
max. 85°C
Manufacturer series
SU
Gross weight0.454 g
Certificates
See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECEA1EN3R3U
0 in TME stock
Net price for quantities from 4000 pcs - 0.11 USDGross price for quantities from 4000 pcs - 0.11 USD
No. of pieces (Multiplicity: 4 000)