+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECEA1HKS2R2

Capacitor: electrolytic; THT; 2.2uF; 50VDC; Ø4x5mm; Pitch: 1.5mm

Manufacturer: PANASONIC

Manufacturer part number:
ECEA1HKS2R2

Alternative designations: ECE-A1HKS2R2

TME Symbol:
ECEA1HKS2R2

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
2.2µF
Operating voltage
50V DC
Body dimensions
Ø4x5mm
Terminal pitch
1.5mm
Tolerance
±20%
Service life
1000h
Operating temperature
-40...85°C
Manufacturer series
KS
Operating current
16mA
Height
5mm
Diameter
4mm
Gross weight0.171 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECEA1HKS2R2
0 in TME stock
Net price for quantities from 6000 pcs - 0.07 USDGross price for quantities from 6000 pcs - 0.07 USD
No. of pieces (Multiplicity: 6 000)
Packaging method by the manufacturerBag = 200 pcs