+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECEA1HN330U

Capacitor: electrolytic; bipolar; THT; 33uF; 50VDC; Ø8x11.5mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
ECEA1HN330U

Alternative designations: ECE-A1HN330U

TME Symbol:
ECEA1HN330U

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
bipolar
Mounting
THT
Capacitance
33µF
Operating voltage
50V DC
Body dimensions
Ø8x11.5mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
SU
Operating current
0.11A
Height
11.5mm
Diameter
8mm
Gross weight1.018 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECEA1HN330U
0 in TME stock
Net price for quantities from 4000 pcs - 0.18 USDGross price for quantities from 4000 pcs - 0.18 USD
No. of pieces (Multiplicity: 4 000)
Packaging method by the manufacturerBag = 200 pcs