+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECF40US18

Power supply: switching; open; 40W; 80÷264VAC; OUT: 1; 18VDC; 2.23A


Manufacturer: XP POWER

Manufacturer part number:
ECF40US18
TME Symbol:
ECF40US18

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
40W
Number of outputs
1
Output voltage
18V DC
Output current
2.23A
Operating temperature
-25...70°C
Mounting
mounting holes
Efficiency
93%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Body dimensions
76.2x38.1x28.14mm
Electrical connection
connector with snap lock
Manufacturer series
ECF40
Power consumption without load
<0.15W
Switching frequency
63kHz
Insulation voltage
4kV
Application
IT, medical applications
Supply voltage
  • 80...264V AC
Dimensions
Gross weight75.8 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
ECF40US18
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 31.07 USDGross price for quantities from 1 pcs - 31.07 USD
Net price for quantities from 100 pcs - 28.34 USDGross price for quantities from 100 pcs - 28.34 USD