+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECFB0

Adapter; D-Sub 15pin HD socket,DVI-I (24+5) plug; black


Manufacturer: VENTION

Manufacturer part number:
ECFB0
TME Symbol:
ECFB0

Specification

Manufacturer
VENTION
Type of transition
adapter
Support
3D, Full HD 1080p
Contact plating
gold-plated
Connector colour
black
Cable/adapter structure
  • D-Sub 15pin HD socket
  • DVI-I (24+5) plug
Gross weight32.86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: HDMI, DVI, DisplayPort cables and adapt. VENTION,
*
ECFB0
38 in TME stock
Net price for quantities from 1 pcs - 2.47 USDGross price for quantities from 1 pcs - 2.47 USD
Net price for quantities from 5 pcs - 2.02 USDGross price for quantities from 5 pcs - 2.02 USD
Net price for quantities from 10 pcs - 1.82 USDGross price for quantities from 10 pcs - 1.82 USD
Net price for quantities from 20 pcs - 1.57 USDGross price for quantities from 20 pcs - 1.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.