+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECH450PS19

Power supply: switching; open; 450W; 90÷264VAC; OUT: 1; 19VDC; 13A


Manufacturer: XP POWER

Manufacturer part number:
ECH450PS19
TME Symbol:
ECH450PS19

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
450W
Number of outputs
1
Output voltage
19V DC
Output current
13A
Operating temperature
-20...70°C
Efficiency
93%
Body dimensions
76.2x127x36.1mm
Electrical connection
connector with snap lock
Manufacturer series
ECH450
Additional functions
auxiliary standby output 5V DC
Power consumption without load
<210mW
Switching frequency
185kHz
Insulation voltage
4kV
Supply voltage
  • 90...264V AC
Gross weight100 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
ECH450PS19
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 186.45 USDGross price for quantities from 1 pcs - 186.45 USD
Net price for quantities from 25 pcs - 170.84 USDGross price for quantities from 25 pcs - 170.84 USD
Net price for quantities from 50 pcs - 164.17 USDGross price for quantities from 50 pcs - 164.17 USD
Net price for quantities from 84 pcs - 158.72 USDGross price for quantities from 84 pcs - 158.72 USD
Net price for quantities from 100 pcs - 156.83 USDGross price for quantities from 100 pcs - 156.83 USD