+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECH450PS24

Power supply: switching; open; 450W; 90÷264VAC; OUT: 2; 24VDC; 10.4A


Manufacturer: XP POWER

Manufacturer part number:
ECH450PS24
TME Symbol:
ECH450PS24

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
450W
Number of outputs
2
Output voltage
24V DC
Output current
10.4A
Operating temperature
-20...70°C
Mounting
mounting holes
Efficiency
94%
Protection
anti-overload OPP, short circuit protection SCP
Body dimensions
76.2x127x36.1mm
Electrical connection
connector with snap lock
Manufacturer series
ECH450
Power consumption without load
<0.9W
Insulation voltage
4kV
Dimensions
5"x3"
Application
IT, medical applications
Supply voltage
  • 90...264V AC
Additional functions
  • 5V standby
  • auxiliary DC output 12V/600mA
  • remote ON/OFF control
Caution!
  • the maximum current only with additional cooling
Dimensions
Gross weight392.46 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
ECH450PS24
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 130.45 USDGross price for quantities from 1 pcs - 130.45 USD