+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 450W | |
Number of outputs | 2 | |
Output voltage | 48V DC | |
Output current | 5.2A | |
Operating temperature | -20...70°C | |
Mounting | mounting holes | |
Efficiency | 94% | |
Protection | anti-overload OPP, short circuit protection SCP | |
Body dimensions | 80x148.2x40.6mm | |
Electrical connection | connector with snap lock | |
Manufacturer series | ECH450 | |
Power consumption without load | <0.9W | |
Insulation voltage | 4kV | |
Dimensions | 5"x3" | |
Application | IT, medical applications | |
Power supply unit features | cooling active |