+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of transistor | N-MOSFET x2 | |
Polarisation | unipolar | |
Drain-source voltage | 24V | |
Drain current | 9A | |
Pulsed drain current | 60A | |
Power dissipation | 1.4W | |
Case | ECH8 | |
Gate-source voltage | ±12V | |
On-state resistance | 16mΩ | |
Mounting | SMD | |
Gate charge | 16.8nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement | |
Semiconductor structure | common drain | |
Application | charging control | |
Version | ESD |