+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECH8667-TL-H

Transistor: P-MOSFET x2; unipolar; -30V; -5.5A; Idm: -40A; 1.3W

Manufacturer: ONSEMI

Manufacturer part number:
ECH8667-TL-H
TME Symbol:
ECH8667-TL-H

Specification

Manufacturer
ONSEMI
Type of transistor
P-MOSFET x2
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-5.5A
Pulsed drain current
-40A
Power dissipation
1.3W
Case
ECH8
Gate-source voltage
±20V
On-state resistance
39mΩ
Mounting
SMD
Gate charge
13nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates
See other products in this category: Multi channel transistors ONSEMI,
*
ECH8667-TL-H
0 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 500 pcs - 0.54 USDGross price for quantities from 500 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)