+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: ECH-U1103GC9
Manufacturer | PANASONIC | |
Type of capacitor | polyphenylene | |
Capacitance | 10nF | |
Operating voltage | 100V | |
Mounting | SMD | |
Tolerance | ±2% | |
Operating temperature | -55...105°C | |
Dimensions (a x b x c) | 4.8x3.3x1.4mm |