+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECHU1103JC9

Capacitor: polyphenylene; 10nF; 100V; SMD; ±5%; -55÷105°C


Manufacturer: PANASONIC

Manufacturer part number:
ECHU1103JC9

Alternative designations: ECH-U1103JC9

TME Symbol:
ECHU1103JC9

Specification

Manufacturer
PANASONIC
Type of capacitor
polyphenylene
Capacitance
10nF
Operating voltage
100V
Mounting
SMD
Tolerance
±5%
Operating temperature
-55...105°C
Dimensions (a x b x c)
4.8x3.3x1.4mm
Gross weight0.05 g
Certificates
See other products in this category: SMD capacitors - others PANASONIC,
*
ECHU1103JC9
0 in TME stock
Net price for quantities from 3000 pcs - 0.43 USDGross price for quantities from 3000 pcs - 0.43 USD
Net price for quantities from 6000 pcs - 0.41 USDGross price for quantities from 6000 pcs - 0.41 USD
Net price for quantities from 9000 pcs - 0.40 USDGross price for quantities from 9000 pcs - 0.40 USD
Net price for quantities from 15000 pcs - 0.39 USDGross price for quantities from 15000 pcs - 0.39 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.