+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECHU1224GCV

Capacitor: polyphenylene; 220nF; 100V; SMD; ±2%; -55÷105°C


Manufacturer: PANASONIC

Manufacturer part number:
ECHU1224GCV

Alternative designations: ECH-U1224GCV

TME Symbol:
ECHU1224GCV

Specification

Manufacturer
PANASONIC
Type of capacitor
polyphenylene
Capacitance
0.22µF
Operating voltage
100V
Mounting
SMD
Tolerance
±2%
Operating temperature
-55...105°C
Dimensions (a x b x c)
7.1x6.3x4.8mm
Gross weight0.43 g
Certificates
See other products in this category: SMD capacitors - others PANASONIC,
*
ECHU1224GCV
0 in TME stock
Net price for quantities from 1000 pcs - 1.55 USDGross price for quantities from 1000 pcs - 1.55 USD
Net price for quantities from 2000 pcs - 1.46 USDGross price for quantities from 2000 pcs - 1.46 USD
Net price for quantities from 3000 pcs - 1.40 USDGross price for quantities from 3000 pcs - 1.40 USD
Net price for quantities from 5000 pcs - 1.34 USDGross price for quantities from 5000 pcs - 1.34 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.