+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECHU1C102JX5

Capacitor: polyphenylene; 1nF; 16V; SMD; ±5%; -55÷125°C


Manufacturer: PANASONIC

Manufacturer part number:
ECHU1C102JX5

Alternative designations: ECH-U1C102JX5

TME Symbol:
ECHU1C102JX5

Specification

Manufacturer
PANASONIC
Type of capacitor
polyphenylene
Capacitance
1nF
Operating voltage
16V
Mounting
SMD
Tolerance
±5%
Operating temperature
-55...125°C
Dimensions (a x b x c)
1.6x0.8x0.7mm
Gross weight0.011 g
Certificates
See other products in this category: SMD capacitors - others PANASONIC,
*
ECHU1C102JX5
70 in TME stock
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.30 USDGross price for quantities from 25 pcs - 0.30 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 300 pcs - 0.15 USDGross price for quantities from 300 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.