+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECHU1C103GX5

Capacitor: polyphenylene; 10nF; 16V; SMD; ±2%; -55÷125°C


Manufacturer: PANASONIC

Manufacturer part number:
ECHU1C103GX5

Alternative designations: ECH-U1C103GX5

TME Symbol:
ECHU1C103GX5

Specification

Manufacturer
PANASONIC
Type of capacitor
polyphenylene
Capacitance
10nF
Operating voltage
16V
Mounting
SMD
Tolerance
±2%
Operating temperature
-55...125°C
Dimensions (a x b x c)
2x1.25x1.1mm
Gross weight0.017 g
Certificates
See other products in this category: SMD capacitors - others PANASONIC,
*
ECHU1C103GX5
2517 in TME stock
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 300 pcs - 0.16 USDGross price for quantities from 300 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 3000 pcs - 0.14 USDGross price for quantities from 3000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs