+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECHU1C103JX5

Capacitor: polyphenylene; 10nF; 16V; SMD; ±5%; -55÷125°C


Manufacturer: PANASONIC

Manufacturer part number:
ECHU1C103JX5

Alternative designations: ECH-U1C103JX5

TME Symbol:
ECHU1C103JX5

Specification

Manufacturer
PANASONIC
Type of capacitor
polyphenylene
Capacitance
10nF
Operating voltage
16V
Mounting
SMD
Tolerance
±5%
Operating temperature
-55...125°C
Dimensions (a x b x c)
2x1.25x1.1mm
Gross weight0.017 g
Certificates
See other products in this category: SMD capacitors - others PANASONIC,
*
ECHU1C103JX5
131 in TME stock
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 5 pcs - 0.38 USDGross price for quantities from 5 pcs - 0.38 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 250 pcs - 0.23 USDGross price for quantities from 250 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.