+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: ECH-U1C273JX5
Manufacturer | PANASONIC | |
Type of capacitor | polyphenylene | |
Capacitance | 27nF | |
Operating voltage | 16V | |
Mounting | SMD | |
Tolerance | ±5% | |
Operating temperature | -55...125°C | |
Dimensions (a x b x c) | 3.2x1.6x1.1mm |