+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: ECH-U1C332JX5
Manufacturer | PANASONIC | |
Type of capacitor | polyphenylene | |
Capacitance | 3.3nF | |
Operating voltage | 16V | |
Mounting | SMD | |
Tolerance | ±5% | |
Operating temperature | -55...125°C | |
Dimensions (a x b x c) | 2x1.25x0.9mm |