+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECHU1C563GX5

Capacitor: polyphenylene; 56nF; 16V; SMD; ±2%; -55÷125°C


Manufacturer: PANASONIC

Manufacturer part number:
ECHU1C563GX5

Alternative designations: ECH-U1C563GX5

TME Symbol:
ECHU1C563GX5

Specification

Manufacturer
PANASONIC
Type of capacitor
polyphenylene
Capacitance
56nF
Operating voltage
16V
Mounting
SMD
Tolerance
±2%
Operating temperature
-55...125°C
Dimensions (a x b x c)
3.2x2.5x1.5mm
Gross weight0.032 g
Certificates
See other products in this category: SMD capacitors - others PANASONIC,
*
ECHU1C563GX5
0 in TME stock
Net price for quantities from 2000 pcs - 0.32 USDGross price for quantities from 2000 pcs - 0.32 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.