+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SUNNY | |
Type of connection cable | mains DC | |
Wire cross-section shape | flat | |
Cable structure | 2x0.5mm2 | |
Number of cores | 2 | |
Core section | 0.5mm2 | |
Connector variant | straight | |
Cable length | 0.2m | |
Length of metal part | 11mm | |
Insulation colour | black | |
Rated voltage | 48V | |
Max. operating current | 5A | |
Operating temperature | 0...40°C |