+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECL10US48-T

Power supply: switching; open; 10W; 120÷370VDC; 85÷264VAC; OUT: 1


Manufacturer: XP POWER

Manufacturer part number:
ECL10US48-T
TME Symbol:
ECL10US48-T

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
10W
Number of outputs
1
Output voltage
48V DC
Output current
0.21A
Operating temperature
-20...70°C
Mounting
mounting holes
Efficiency
82%
Body dimensions
65x25.4x18.5mm
Electrical connection
connector with snap lock
Manufacturer series
ECL
Power consumption without load
<0.3W
Switching frequency
70kHz
Insulation voltage
3kV
Supply voltage
  • 85...264V AC
  • 120...370V DC
Gross weight30 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
ECL10US48-T
0 in TME stock
Net price for quantities from 1 pcs - 34.87 USDGross price for quantities from 1 pcs - 34.87 USD
Net price for quantities from 8 pcs - 33.03 USDGross price for quantities from 8 pcs - 33.03 USD
Net price for quantities from 24 pcs - 31.20 USDGross price for quantities from 24 pcs - 31.20 USD
Net price for quantities from 120 pcs - 25.70 USDGross price for quantities from 120 pcs - 25.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.