+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECL15UD02-T

Power supply: switching; open; 15W; 120÷370VDC; 85÷264VAC; OUT: 2


Manufacturer: XP POWER

Manufacturer part number:
ECL15UD02-T
TME Symbol:
ECL15UD02-T

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
15W
Number of outputs
2
Output voltage
15V DC
Output current
0.5A
Output voltage 2
-15V DC
Output current 2
0.5A
Operating temperature
-20...70°C
Mounting
M3 screw, mounting holes
Efficiency
82%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Body dimensions
78.7x31.8x23.1mm
Electrical connection
connector with snap lock
Manufacturer series
ECL
Power consumption without load
<0.3W
Switching frequency
70kHz
Insulation voltage
3kV
Supply voltage
  • 85...264V AC
  • 120...370V DC
Dimensions
Gross weight35.51 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
ECL15UD02-T
5 in TME stock
Net price for quantities from 1 pcs - 38.67 USDGross price for quantities from 1 pcs - 38.67 USD
Net price for quantities from 6 pcs - 34.38 USDGross price for quantities from 6 pcs - 34.38 USD
Net price for quantities from 30 pcs - 30.51 USDGross price for quantities from 30 pcs - 30.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 6 pcs