+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 10W | |
Number of outputs | 1 | |
Output voltage | 3.3V DC | |
Output current | 3A | |
Operating temperature | -20...70°C | |
Mounting | mounting holes | |
Efficiency | 75% | |
Body dimensions | 78.7x31.7x20mm | |
Electrical connection | connector with snap lock | |
Manufacturer series | ECL | |
Power consumption without load | <0.3W | |
Switching frequency | 70kHz | |
Insulation voltage | 3kV |