+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECL15US48-P

Power supply: switching; 15W; 120÷370VDC; 85÷264VAC; OUT: 1; 320mA


Manufacturer: XP POWER

Manufacturer part number:
ECL15US48-P
TME Symbol:
ECL15US48-P

Specification

Manufacturer
XP POWER
Type of power supply
switching
Power
15W
Number of outputs
1
Output voltage
48V DC
Output current
0.32A
Operating temperature
-20...70°C
Mounting
PCB
Efficiency
82%
Body dimensions
62x30.7x20mm
Electrical connection
THT
Manufacturer series
ECL
Power consumption without load
<0.3W
Switching frequency
70kHz
Insulation voltage
3kV
Supply voltage
  • 85...264V AC
  • 120...370V DC
Gross weight30 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
ECL15US48-P
0 in TME stock
Net price for quantities from 1 pcs - 30.98 USDGross price for quantities from 1 pcs - 30.98 USD
Net price for quantities from 25 pcs - 29.53 USDGross price for quantities from 25 pcs - 29.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.