+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of power supply | switching | |
Kind of power supply | for building in | |
Power | 30W | |
Output voltage | 15V DC | |
Output voltage 2 | -15V DC | |
Output current | 1A | |
Output current 2 | 1A | |
Number of outputs | 2 | |
Body dimensions | 96x40x28.5mm | |
Manufacturer series | ECL | |
Operating temperature | -20...70°C | |
Electrical connection | screw terminals | |
Mounting | for DIN rail mounting | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Efficiency | 83% | |
Insulation voltage | 3kV | |
Power consumption without load | <0.3W | |
Switching frequency | 70kHz |