+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECL30UT02-S

Power supply: switching; for building in; 30W; 5VDC; 3A; OUT: 3


Manufacturer: XP POWER

Manufacturer part number:
ECL30UT02-S
TME Symbol:
ECL30UT02-S

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
for building in
Power
30W
Output voltage
5V DC
Output voltage 2
12V DC
Output voltage 3
-12V DC
Output current
3A
Output current 2
0.63A
Output current 3
630mA
Number of outputs
3
Body dimensions
96x40x28.5mm
Manufacturer series
ECL
Operating temperature
-20...70°C
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Efficiency
83%
Insulation voltage
3kV
Power consumption without load
<0.3W
Switching frequency
70kHz
Supply voltage
  • 85...264V AC
  • 120...370V DC
Dimensions
Gross weight171.3 g
Certificates
See other products in this category: Built-in Power Supplies XP POWER,
See other products from this series.:
*
ECL30UT02-S
4 in TME stock
Net price for quantities from 1 pcs - 76.91 USDGross price for quantities from 1 pcs - 76.91 USD
Net price for quantities from 25 pcs - 69.23 USDGross price for quantities from 25 pcs - 69.23 USD
Net price for quantities from 100 pcs - 64.61 USDGross price for quantities from 100 pcs - 64.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.