+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECL30UT03-P

Power supply: switching; 30W; 120÷370VDC; 85÷264VAC; OUT: 3; 3A


Manufacturer: XP POWER

Manufacturer part number:
ECL30UT03-P
TME Symbol:
ECL30UT03-P

Specification

Manufacturer
XP POWER
Type of power supply
switching
Power
30W
Number of outputs
3
Output voltage
5V DC
Output current
3A
Output voltage 2
15V DC
Output current 2
0.5A
Output voltage 3
-15V DC
Output current 3
0.5A
Operating temperature
-20...70°C
Mounting
PCB
Efficiency
81%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Body dimensions
75.2x34.6x26.7mm
Electrical connection
THT
Manufacturer series
ECL
Power consumption without load
<0.3W
Switching frequency
70kHz
Insulation voltage
3kV
Supply voltage
  • 85...264V AC
  • 120...370V DC
Dimensions
Gross weight57.3 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
ECL30UT03-P
105 in TME stock
Net price for quantities from 1 pcs - 60.62 USDGross price for quantities from 1 pcs - 60.62 USD
Net price for quantities from 30 pcs - 55.60 USDGross price for quantities from 30 pcs - 55.60 USD
Net price for quantities from 102 pcs - 52.01 USDGross price for quantities from 102 pcs - 52.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 6 pcs