+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECL30UT03-T

Power supply: switching; open; 30W; 120÷370VDC; 85÷264VAC; OUT: 3


Manufacturer: XP POWER

Manufacturer part number:
ECL30UT03-T
TME Symbol:
ECL30UT03-T

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
30W
Number of outputs
3
Output voltage
5V DC
Output current
3A
Output voltage 2
15V DC
Output current 2
0.5A
Output voltage 3
-15V DC
Output current 3
0.5A
Operating temperature
-20...70°C
Mounting
M3 screw, mounting holes
Efficiency
81%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Body dimensions
87.9x34.6x25.4mm
Electrical connection
connector with snap lock
Manufacturer series
ECL
Power consumption without load
<0.3W
Switching frequency
70kHz
Insulation voltage
3kV
Supply voltage
  • 85...264V AC
  • 120...370V DC
Dimensions
Gross weight57.9 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
ECL30UT03-T
6 in TME stock
Net price for quantities from 1 pcs - 59.90 USDGross price for quantities from 1 pcs - 59.90 USD
Net price for quantities from 30 pcs - 55.05 USDGross price for quantities from 30 pcs - 55.05 USD
Net price for quantities from 102 pcs - 51.37 USDGross price for quantities from 102 pcs - 51.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 6 pcs