+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECLB75W-24S12

Converter: DC/DC; 75W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 6250mA; THT


Manufacturer: CINCON

Manufacturer part number:
ECLB75W-24S12
TME Symbol:
ECLB75W-24S12

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
75W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
6.25A
Mounting
THT
Manufacturer series
ECLB75W
Body dimensions
52x30.5x10.2mm
Efficiency
91%
Operating temperature
-40...85°C
Switching frequency
270kHz
Protection
anti-overload OPP, over current OCP, short circuit protection SCP, voltage drop BOP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight40.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
ECLB75W-24S12
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 131.38 USDGross price for quantities from 1 pcs - 131.38 USD
Net price for quantities from 20 pcs - 125.22 USDGross price for quantities from 20 pcs - 125.22 USD
Net price for quantities from 40 pcs - 120.43 USDGross price for quantities from 40 pcs - 120.43 USD
Net price for quantities from 60 pcs - 114.28 USDGross price for quantities from 60 pcs - 114.28 USD
Net price for quantities from 100 pcs - 107.44 USDGross price for quantities from 100 pcs - 107.44 USD