+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECLM-10-03

Bearing: slide; joint; with flange; Øout: 16mm; Øint: 10mm; -30÷80°C


Manufacturer: IGUS

Manufacturer part number:
ECLM-10-03
TME Symbol:
ECLM-10-03

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
joint
Version
with flange
Outside diameter
16mm
Internal diameter
10mm
Material
iglidur® J
Mechanical elements features
lubricant-free
Operating temperature
-30...80°C
Flange diameter
17mm
Manufacturer series
igubal®
Height
6mm
Enclosure material
igumid G
Static load
15...700N
Gross weight0.728 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
ECLM-10-03
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.39 USDGross price for quantities from 1 pcs - 6.39 USD
Net price for quantities from 10 pcs - 5.12 USDGross price for quantities from 10 pcs - 5.12 USD
Net price for quantities from 25 pcs - 4.80 USDGross price for quantities from 25 pcs - 4.80 USD