+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECLM-16-03

Bearing: slide; joint; with flange; Øout: 22mm; Øint: 16mm; -30÷80°C


Manufacturer: IGUS

Manufacturer part number:
ECLM-16-03
TME Symbol:
ECLM-16-03

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
joint
Version
with flange
Outside diameter
22mm
Internal diameter
16mm
Material
iglidur® J
Mechanical elements features
lubricant-free
Operating temperature
-30...80°C
Flange diameter
24mm
Manufacturer series
igubal®
Height
6mm
Enclosure material
igumid G
Static load
20...1400N
Gross weight1.1 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
ECLM-16-03
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.44 USDGross price for quantities from 1 pcs - 9.44 USD
Net price for quantities from 10 pcs - 7.55 USDGross price for quantities from 10 pcs - 7.55 USD
Net price for quantities from 25 pcs - 7.08 USDGross price for quantities from 25 pcs - 7.08 USD