+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECM100UQ45

Power supply: switching; open; 100W; 120÷370VDC; 90÷264VAC; OUT: 4


Manufacturer: XP POWER

Manufacturer part number:
ECM100UQ45
TME Symbol:
ECM100UQ45

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
0.1kW
Number of outputs
4
Output voltage
5V DC
Output current
10A
Output voltage 2
12V DC
Output current 2
3A
Output voltage 3
-12V DC
Output current 3
0.8A
Output voltage 4
-5V DC
Output current 4
0.5A
Operating temperature
0...70°C
Efficiency
85%
Body dimensions
63.5x114.3x1.2mm
Electrical connection
connector with snap lock
Manufacturer series
ECM100
Switching frequency
70kHz
Insulation voltage
4kV
Supply voltage
  • 90...264V AC
  • 120...370V DC
Gross weight280 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
ECM100UQ45
0 in TME stock
Net price for quantities from 1 pcs - 154.12 USDGross price for quantities from 1 pcs - 154.12 USD
Net price for quantities from 10 pcs - 144.49 USDGross price for quantities from 10 pcs - 144.49 USD
Net price for quantities from 40 pcs - 134.85 USDGross price for quantities from 40 pcs - 134.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.