+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 0.1kW | |
Number of outputs | 4 | |
Output voltage | 5V DC | |
Output current | 10A | |
Output voltage 2 | 15V DC | |
Output current 2 | 3A | |
Output voltage 3 | -15V DC | |
Output current 3 | 0.8A | |
Output voltage 4 | -5V DC | |
Output current 4 | 0.5A | |
Operating temperature | 0...70°C | |
Efficiency | 85% | |
Body dimensions | 63.5x114.3x1.2mm | |
Electrical connection | connector with snap lock | |
Manufacturer series | ECM100 | |
Switching frequency | 70kHz | |
Insulation voltage | 4kV |