+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECM140US12

Power supply: switching; open; 140W; 120÷370VDC; 80÷264VAC; OUT: 1

Manufacturer: XP POWER

Manufacturer part number:
ECM140US12
TME Symbol:
ECM140US12

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
140W
Number of outputs
1
Output voltage
12V DC
Output current
11.7A
Operating temperature
0...70°C
Efficiency
88%
Body dimensions
127x76.2x33mm
Electrical connection
connector with snap lock
Manufacturer series
ECM
Switching frequency
70kHz
Insulation voltage
4kV
Supply voltage
  • 80...264V AC
  • 120...370V DC
Additional functions
  • auxiliary DC output 12V/500mA
  • auxiliary standby output 5V DC
Gross weight310 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
ECM140US12
0 in TME stock
Net price for quantities from 1 pcs - 151.60 USDGross price for quantities from 1 pcs - 151.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.