+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 40W | |
Number of outputs | 2 | |
Output voltage | 5V DC | |
Output current | 6A | |
Output voltage 2 | 15V DC | |
Output current 2 | 1.5A | |
Operating temperature | 0...70°C | |
Efficiency | 75% | |
Body dimensions | 101.6x50.8x30.5mm | |
Electrical connection | connector with snap lock | |
Manufacturer series | ECM40 | |
Switching frequency | 70kHz | |
Insulation voltage | 4kV |